Panduit FROVRASC12OR technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Orange |
| Depth | 235.1mm |
| Length | 349.1mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FiberRunner®, QuickLock™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit FROVRASC12OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.