Panduit FRSHC6YL6 technical specifications.
| Color | Yellow |
| Material | PVC, Polyvinyl |
| Package Quantity | 6 |
| Series | FiberRunner®, QuickLock™ |
| Weight | 3.038lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit FRSHC6YL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.