Panduit FS156-C technical specifications.
| Color | Natural |
| Height | 0.31inch |
| Length | 12.1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quick-Build™ |
| Weight | 8.880001oz |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS156-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
