Panduit FS1X1WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 31.8mm |
| Height | 0.988inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type FS |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS1X1WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.