Panduit FS1X1WH6-A technical specifications.
| Color | White |
| Depth | 31.8mm |
| Height | 25.4mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Series | PANDUCT® Type FS |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS1X1WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.