Panduit FS1X1WH6NM technical specifications.
| Color | Grey, White |
| Depth | 31.8mm |
| Height | 0.988inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 50°C |
| Mount | Wall |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® |
| Weight | 13.480004oz |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS1X1WH6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.