Panduit FS2X1.5LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 57.2mm |
| Height | 38.1mm |
| Length | 1828.8mm |
| Material | Polyvinyl |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 8.535lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS2X1.5LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.