Panduit FS3X1LG6NM technical specifications.
| Color | Grey |
| Depth | 82.6mm |
| Height | 0.97inch |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS3X1LG6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.