
The Panduit FS3X2LG6 is a wire duct made from polyvinyl material with a grey color. It has a depth of 82.6mm and a width of 3.251inch. The duct is 1828.8mm in length and 1.99inch in height. It is packaged in a bag with a quantity of one and is mounted using screws.
Panduit FS3X2LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 82.6mm |
| Height | 1.99inch |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS3X2LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.