
Panduit FS75-8-5K3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Orange |
| Depth | 2.6mm |
| Length | 15.2mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS75-8-5K3 to view detailed technical specifications.
No datasheet is available for this part.