Panduit FS76-8-DSL10 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Molded |
| Color | White, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.7mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 15.2mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FS |
| Termination | Crimp |
| Weight | 1.6oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FS76-8-DSL10 to view detailed technical specifications.
No datasheet is available for this part.