Panduit FSCDVR technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 4.32mm |
| Weight | 0.034lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSCDVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.