Panduit FSCL612Y technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 12 |
| Maximum Outer Diameter | 6.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit FSCL612Y to view detailed technical specifications.
No datasheet is available for this part.