Panduit FSCMC6BL technical specifications.
| Gender | Male |
| Housing Color | Beige |
| Length | 56.6mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSCMC6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.