Panduit FSCMM502.0BL technical specifications.
| Gender | Male |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSCMM502.0BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
