Panduit FSCMPC5BL-C technical specifications.
| Body Material | Plastic |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | OptiCam® |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FSCMPC5BL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.