Panduit FSCSCBU-C technical specifications.
| Gender | Male |
| Housing Color | Blue |
| Insertion Loss | 0.3dB |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FSCSCBU-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
