
Female insulated wire terminal featuring a copper body with tin plating. Designed for crimp termination, this component utilizes copper contacts also plated in tin. It accommodates 26AWG wire and has an inside diameter of 762um, with a lead length of 8mm. The terminal's overall dimensions are 12.5mm length and 2.5mm depth, with a 1.27mm diameter. Constructed with PP insulation, this RoHS compliant product is supplied in bulk packaging.
Panduit FSD72-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Diameter | 1.27mm |
| Gender | Female |
| Inside Diameter | 762um |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Length | 8mm |
| Length | 12.5mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 1.6oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD72-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
