Panduit FSD73-6-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Diameter | 1.27mm |
| Gender | Female |
| Inside Diameter | 762um |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Length | 6mm |
| Length | 10.5mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD73-6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
