
Female, insulated wire terminal for 22AWG wire. Features a copper body with tin plating and a polypropylene insulation in white. The straight, crimp-style termination offers a 1.02mm inside diameter and 1.52mm diameter. Includes 500 units per bulk package.
Panduit FSD75-10-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3mm |
| Diameter | 1.52mm |
| Gender | Female |
| Inside Diameter | 1.02mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 10mm |
| Length | 15.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.6oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD75-10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
