Panduit FSD75-8-K technical specifications.
| Color | White |
| Insulation | Insulated |
| Length | 14.5mm |
| Packaging | Cut Tape |
| Pin Length | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD75-8-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.