Panduit FSD76-10-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Diameter | 1.52mm |
| Inside Diameter | 1.27mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 16mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD76-10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.