
Female insulated wire terminal for 16AWG wire, featuring a tin-plated copper contact for reliable crimp termination. This straight orientation component has a 1.78mm inside diameter and 2.03mm diameter, with a 10mm pin length. Constructed with a polypropylene insulation material, it is RoHS compliant and supplied in bulk packaging of 500 units.
Panduit FSD78-10-D technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.03mm |
| Gender | Female |
| Inside Diameter | 1.78mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 16.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD78-10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
