Panduit FSD78-18-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 2.03mm |
| Gender | Female |
| Inside Diameter | 1.78mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 24.5mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD78-18-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.