Panduit FSD79-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.2mm |
| Diameter | 2.29mm |
| Gender | Female |
| Inside Diameter | 2.03mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 14.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD79-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
