Panduit FSD80-18 technical specifications.
| Type | Ferrules Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit FSD80-18 to view detailed technical specifications.
No datasheet is available for this part.