
Female, insulated wire terminal for 12AWG wire, featuring a straight, crimp termination. Constructed from tin-plated copper for both body and contact materials, with a polypropylene insulation. Dimensions include a 20mm length, 5.4mm depth, 3.3mm diameter, 2.79mm inside diameter, and a 12mm pin length. Supplied in bulk packaging with a quantity of 100 units. RoHS compliant.
Panduit FSD81-12-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.4mm |
| Diameter | 3.3mm |
| Gender | Female |
| Inside Diameter | 2.79mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 20mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 12mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 1.76oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD81-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
