Panduit FSD83-18-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 8.1mm |
| Diameter | 5.08mm |
| Inside Diameter | 4.57mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 27mm |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD83-18-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
