Panduit FSD87-20-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.2mm |
| Diameter | 11.2mm |
| Inside Diameter | 10.4mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 36mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Length | 20mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD87-20-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
