
Panduit FSDP624Y technical specifications.
| Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSDP624Y to view detailed technical specifications.
No datasheet is available for this part.