Panduit FSDP912Y technical specifications.
| Mount | Cable |
| Number of Conductors | 12 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSDP912Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.