Panduit FSDX75-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Insulation | Insulated |
| Lead Length | 8mm |
| Length | 13.5mm |
| Package Quantity | 500 |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FSDX75-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
