Panduit FSDX77-8-D technical specifications.
| Color | Red |
| Insulation | Insulated |
| Length | 14.5mm |
| Package Quantity | 500 |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FSDX77-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
