Panduit FSDXL81-10-C technical specifications.
| Color | Grey |
| Insulation | Insulated |
| Length | 19.5mm |
| Package Quantity | 100 |
| Packaging | Bag |
| Pin Length | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSDXL81-10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
