Panduit FSDXL83-12-C technical specifications.
| Color | Red |
| Insulation | Insulated |
| Lead Length | 12mm |
| Length | 24mm |
| Package Quantity | 100 |
| Packaging | Bag |
| Pin Length | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSDXL83-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.