Panduit FSF85-22-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12mm |
| Diameter | 7.87mm |
| Inside Diameter | 7.62mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 35mm |
| Material | Copper |
| Packaging | Bulk |
| Pin Length | 22mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FSF85-22-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.