Panduit FSHH-X technical specifications.
| Color | Grey, Black |
| Height | 1.42inch |
| Length | 3.22inch |
| Material | ACRYLONITRILE BUTADIENE STYRENE, ABS |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Quick-Build™ |
| Weight | 4.64oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSHH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.