Panduit FSIR502Y technical specifications.
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| Wire/Cable Diameter | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSIR502Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.