Panduit FSML648Y technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 48 |
| Maximum Outer Diameter | 17.4mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit FSML648Y to view detailed technical specifications.
No datasheet is available for this part.