Panduit FSMR948Y technical specifications.
| Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 48 |
| Packaging | Roll |
| Radiation Hardening | No |
| Wire/Cable Diameter | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSMR948Y to view detailed technical specifications.
No datasheet is available for this part.