Panduit FSNP596Y technical specifications.
| Color | Orange |
| Mount | Cable |
| Number of Conductors | 96 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FSNP596Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
