
Panduit FSNP972Y technical specifications.
| Color | Yellow |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 72 |
| Packaging | Roll |
| Radiation Hardening | No |
| Wire/Cable Diameter | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSNP972Y to view detailed technical specifications.
No datasheet is available for this part.
