Panduit FSNR972Y technical specifications.
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 72 |
| Radiation Hardening | No |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSNR972Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.