Panduit FSPD908 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS Compliant | No |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FSPD908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.