Panduit FSPP572Y technical specifications.
| Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 72 |
| Radiation Hardening | No |
| Wire/Cable Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSPP572Y to view detailed technical specifications.
No datasheet is available for this part.