Panduit FSPP648Y technical specifications.
| Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 48 |
| Radiation Hardening | No |
| Wire/Cable Diameter | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSPP648Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.