Panduit FSTMABL technical specifications.
| Body Material | Zinc, Ceramic |
| Package/Case | Ceramic |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.15dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Simplex/Duplex | Simplex |
| Weight | 0.256oz |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSTMABL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.