Panduit FSTMMBL technical specifications.
| Package/Case | Ceramic |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Opti-Crimp® |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSTMMBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.