Panduit FSTN61A technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 144 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSTN61A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.