Panduit FSTN948 technical specifications.
| Mount | Cable |
| Number of Conductors | 48 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSTN948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.